
Radial film capacitor with 470nF capacitance and 400V DC rating. Features a polypropylene (PP) dielectric and 5% tolerance. Designed for through-hole PCB mounting with a 20mm lead pitch and straight leads. Operating temperature range from -40°C to 105°C. Dimensions: 23mm length, 14.5mm width, 21.5mm height.
Sign in to ask questions about the Panasonic ECW-F4474JB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-F4474JB technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 14.5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 21.5mm |
| Height - Seated (Max) | 0.906inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 25mm |
| Lead Pitch | 20mm |
| Lead/Base Style | Straight |
| Length | 23mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ECW-F(B) |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| Width | 14.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-F4474JB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
