
400VDC radial film capacitor with 0.47µF capacitance and 5% tolerance. Features a polypropylene dielectric, through-hole mounting, and straight lead style with 15mm pitch. Operating temperature range from -40°C to 105°C. Dimensions include 18mm length, 11.2mm width, and 16.1mm height. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ECW-F4474JL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-F4474JL technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 11.2mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 16.1mm |
| Height - Seated (Max) | 0.693inch |
| Lead Diameter | 0.8mm |
| Lead Length | 25mm |
| Lead Pitch | 15mm |
| Lead/Base Style | Straight |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ECWF(L) |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| Width | 11.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-F4474JL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
