The ECW-F4474RHL is a film capacitor from Panasonic with a capacitance of 470nF and a tolerance of 3%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is packaged in an ammo pack with 200 pieces per package and has a radial package case with a lead pitch of 7.5mm and a lead diameter of 0.8mm.
Checking distributor stock and pricing after the page loads.
Panasonic ECW-F4474RHL technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.831inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Length | 0.709inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Ammo Pack |
| Series | ECW-F(L) |
| Termination | PC Pins |
| Tolerance | 3% |
| DC Rated Voltage | 400V |
| Width | 0.441inch |
| RoHS | Compliant |
No datasheet is available for this part.