
The ECW-F4514HL is a film capacitor from Panasonic with a capacitance of 510nF and a DC rated voltage of 400V. It features a radial package with a lead diameter of 0.8mm and a lead length of 25mm. The capacitor is designed for through hole mounting and has a tolerance of 3%. It operates within a temperature range of -40°C to 105°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ECW-F4514HL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-F4514HL technical specifications.
| Capacitance | 510nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 16.8mm |
| Height - Seated (Max) | 0.72inch |
| Lead Diameter | 0.8mm |
| Lead Length | 25mm |
| Lead Pitch | 17.5mm |
| Length | 0.807inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECW-F(L) |
| Termination | PC Pins |
| Tolerance | 3% |
| DC Rated Voltage | 400V |
| Width | 0.406inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-F4514HL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
