
The ECW-F4514RHL is a 510nF film capacitor from Panasonic with a DC rated voltage of 400V. It features a radial package with through hole mount and a maximum operating temperature range of -40°C to 105°C. The capacitor has a tolerance of 3% and is packaged in tape and reel quantities of 200.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ECW-F4514RHL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-F4514RHL technical specifications.
| Capacitance | 510nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.858inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Length | 20.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Series | ECW-F(L) |
| Termination | PC Pins |
| Tolerance | 3% |
| DC Rated Voltage | 400V |
| Width | 0.406inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-F4514RHL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
