
High-frequency radial film capacitor with 68nF capacitance and 400V DC rating. Features a polypropylene dielectric and 3% tolerance, operating from -40°C to 105°C. Radial package with 10mm lead pitch and 0.8mm lead diameter, suitable for through-hole PCB mounting. Lead-free and RoHS compliant, supplied in bulk packaging.
Panasonic ECW-F4683HL technical specifications.
| Application(s) | HIGH FREQUENCY |
| Capacitance | 68nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 7mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 9.9mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 25mm |
| Lead Pitch | 10mm |
| Lead/Base Style | Straight |
| Length | 13mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB, Radial |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ECW-F(L) |
| Termination | PC Pins |
| Tolerance | 3% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-F4683HL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
