
Radial film capacitor with 68nF capacitance and 400V DC rated voltage. Features 5% tolerance and PP dielectric for high-frequency applications. Through-hole mounting with straight PC pins, 10mm lead pitch, and 0.8mm lead diameter. Operates from -40°C to 105°C, is lead-free and RoHS compliant.
Panasonic ECW-F4683JL technical specifications.
| Application(s) | HIGH FREQUENCY |
| Capacitance | 68nF |
| Package/Case | Radial |
| Depth | 7mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 9.9mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 25mm |
| Lead Pitch | 10mm |
| Lead/Base Style | Straight |
| Length | 13mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB, Radial |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECW-F(L) |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage | 400V |
| DC Rated Voltage | 400V |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-F4683JL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
