CAP FILM 0.75UF 3% 400VDC RADIAL
Checking distributor stock and pricing after the page loads.
Panasonic ECW-F4754HLB technical specifications.
| Capacitance | 750nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 24.1mm |
| Height - Seated (Max) | 0.949inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 12.5mm |
| Length | 20.5mm |
| Material | Polypropylene |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | ECW-F(L) |
| Termination | PC Pins |
| Tolerance | 3% |
| DC Rated Voltage | 400V |
| Width | 0.484inch |
| RoHS | Compliant |
No datasheet is available for this part.