
Radial film capacitor with 82nF capacitance and 400V DC rating. Features 5% tolerance, PP dielectric, and a 10mm lead pitch. Designed for through-hole PCB mounting with straight leads and a maximum operating temperature of 105°C. Supplied in bulk packaging.
Panasonic ECW-F4823JL technical specifications.
| Capacitance | 82nF |
| Package/Case | Radial |
| Depth | 7.5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 10.4mm |
| Height - Seated (Max) | 0.469inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 25mm |
| Lead Pitch | 10mm |
| Lead/Base Style | Straight |
| Length | 13mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECWF(L) |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage | 400V |
| DC Rated Voltage | 400V |
| Width | 0.295inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-F4823JL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
