
The ECW-F4913RHL is a 91nF film capacitor from Panasonic with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has a DC rated voltage of 400V and a tolerance of 3%. The capacitor is available in a radial package with a lead diameter of 0.8mm and a lead pitch of 7.5mm, and is mounted through a hole. It is packaged in tape and reel quantities of 800.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ECW-F4913RHL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-F4913RHL technical specifications.
| Capacitance | 91nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Length | 13mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Series | ECW-F(L) |
| Termination | PC Pins |
| Tolerance | 3% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-F4913RHL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
