This Panasonic ECW-F4914JLB is a 910nF film capacitor with a DC rated voltage of 400V, packaged in a radial through hole configuration. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is available in a bulk packaging quantity of 100 units, with a lead pitch of 12.5mm and a lead diameter of 0.8mm.
Checking distributor stock and pricing after the page loads.
Panasonic ECW-F4914JLB technical specifications.
| Capacitance | 910nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.953inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 12.5mm |
| Length | 23mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | ECW-F(L) |
| Termination | PC Pins |
| Tolerance | 5% |
| DC Rated Voltage | 400V |
| Width | 0.488inch |
| RoHS | Compliant |
No datasheet is available for this part.