
Radial film capacitor with 10nF capacitance and 630V DC rating. Features a polypropylene dielectric, 3% tolerance, and a maximum operating temperature of 105°C. Dimensions are 12.5mm (L) x 5.2mm (W) x 8mm (H) with a 10mm lead pitch. Through-hole mounting with straight leads. RoHS compliant.
Panasonic ECW-F6103HL technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5.2mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 8mm |
| Height - Seated (Max) | 0.374inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Length | 25mm |
| Lead Pitch | 10mm |
| Lead/Base Style | Straight |
| Length | 12.5mm |
| Life (Hours) | 500Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ECWF(L) |
| Termination | Radial |
| Tolerance | 3% |
| Voltage | 630V |
| Voltage Rating | 630V |
| DC Rated Voltage | 630V |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-F6103HL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
