
Radial film capacitor with 10nF capacitance and 5% tolerance, rated for 630VDC. Features a PP dielectric and operates across a temperature range of -40°C to 105°C. Through-hole mounting with straight radial leads spaced at 10mm. Dimensions include a 12.5mm length, 5.2mm width, and 8mm height.
Checking distributor stock and pricing after the page loads.
Panasonic ECW-F6103JL technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5.2mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 8mm |
| Height - Seated (Max) | 0.374inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Length | 25mm |
| Lead Pitch | 10mm |
| Lead/Base Style | Straight |
| Length | 12.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ECWF(L) |
| Termination | Radial |
| Tolerance | 5% |
| Voltage | 630V |
| Voltage Rating | 630V |
| DC Rated Voltage | 630V |
| Width | 5.2mm |
| RoHS | Compliant |
No datasheet is available for this part.
