
The ECW-F6104HLB is a 100nF film capacitor with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has a radial package with a lead diameter of 0.8mm and a lead pitch of 10mm. The capacitor is designed for through hole mounting and has a tolerance of 3%. It is rated for a DC voltage of 630V and is available in a bulk packaging quantity of 100.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ECW-F6104HLB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-F6104HLB technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.673inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | ECW-F(L) |
| Termination | PC Pins |
| Tolerance | 3% |
| DC Rated Voltage | 630V |
| Width | 0.303inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-F6104HLB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
