
Radial film capacitor with 100nF capacitance and 5% tolerance. Features a 630V DC and 630V AC voltage rating, utilizing a PP dielectric. Designed for through-hole PCB mounting with straight PC pin terminations, a 15mm lead pitch, and 0.8mm lead diameter. Operating temperature range is -40°C to 105°C.
Panasonic ECW-F6104JL technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 7.7mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 12.1mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 25mm |
| Lead Pitch | 15mm |
| Lead/Base Style | Straight |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ECWF(L) |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage | 630V |
| Voltage Rating | 630V |
| Voltage Rating (AC) | 630V |
| DC Rated Voltage | 630V |
| Width | 7.7mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-F6104JL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
