
Radial film capacitor with 1uF capacitance and 630V voltage rating, featuring 3% tolerance. Designed for high-frequency applications, this PP dielectric capacitor operates from -40°C to 105°C. It has straight PC pins with a 0.8mm diameter and 25mm lead pitch, suitable for through-hole PCB mounting. Dimensions include a 28mm length, 15.5mm width, 22.3mm height, and 15.5mm depth.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ECW-F6105HL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Application(s) | HIGH FREQUENCY |
| Capacitance | 1uF |
| Package/Case | Radial |
| Depth | 15.5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 22.3mm |
| Lead Diameter | 0.8mm |
| Lead Free | Contains Lead |
| Lead Length | 25mm |
| Lead Pitch | 25mm |
| Lead/Base Style | Straight |
| Length | 28mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB, Radial |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ECWF(L) |
| Termination | PC Pins |
| Tolerance | 3% |
| Voltage | 630V |
| Voltage Rating | 630V |
| DC Rated Voltage | 630V |
| Width | 15.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-F6105HL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
