
Cap Film 1uF 630V PP 5% (28 X 15.5 X 27.3mm) Radial 17.5mm 105C Bulk
Checking distributor stock and pricing after the page loads.
Panasonic ECW-F6105JLB technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 15.5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 1.075inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 17.5mm |
| Length | 28mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | ECW-F(L) |
| Termination | Radial |
| Tolerance | 5% |
| DC Rated Voltage | 630V |
| Width | 0.61inch |
| RoHS | Compliant |
No datasheet is available for this part.
