
General purpose radial film capacitor with 11nF capacitance and 630V voltage rating. Features a PP dielectric, 3% tolerance, and a maximum operating temperature of 105°C. Designed for high-frequency applications with a 10mm lead pitch and through-hole mounting. Dimensions are 12.5mm (L) x 5.4mm (D) x 8.2mm (H).
Panasonic ECW-F6113HL technical specifications.
| Application(s) | HIGH FREQUENCY |
| Capacitance | 11nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5.4mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 8.2mm |
| Lead Diameter | 0.6mm |
| Lead Free | Contains Lead |
| Lead Length | 25mm |
| Lead Pitch | 10mm |
| Lead/Base Style | Straight |
| Length | 12.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB, Radial |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ECW-F(L) |
| Termination | PC Pins |
| Tolerance | 3% |
| Voltage | 630V |
| Voltage Rating | 630V |
| DC Rated Voltage | 630V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-F6113HL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
