
The ECW-F6115JLB is a 1.1uF PP film capacitor from Panasonic, rated for 630V DC and 5% tolerance. It features a radial package with through hole mounting and is available in bulk packaging. The capacitor operates within a temperature range of -40°C to 105°C and has a seated height of 1.102 inches.
Checking distributor stock and pricing after the page loads.
Panasonic ECW-F6115JLB technical specifications.
| Capacitance | 1.1uF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 1.102inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 17.5mm |
| Length | 28mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | ECW-F(L) |
| Termination | PC Pins |
| Tolerance | 5% |
| DC Rated Voltage | 630V |
| Width | 0.642inch |
| RoHS | Compliant |
No datasheet is available for this part.
