
The ECW-F6123HL is a 12nF PP film capacitor from Panasonic, available in a radial package with through hole mounting. It operates within a temperature range of -40°C to 105°C and is rated for a DC voltage of 630V. This capacitor is packaged in bulk quantities of 100 units and is compliant with RoHS regulations.
Panasonic ECW-F6123HL technical specifications.
| Capacitance | 12nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 8.3mm |
| Height - Seated (Max) | 0.386inch |
| Lead Diameter | 0.6mm |
| Lead Free | Contains Lead |
| Lead Length | 25mm |
| Lead Pitch | 10mm |
| Length | 12.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECW-F(L) |
| Termination | PC Pins |
| Tolerance | 3% |
| DC Rated Voltage | 630V |
| Width | 0.217inch |
| RoHS | Compliant |
No datasheet is available for this part.
