
The ECW-F6124RJL is a 120nF PP film capacitor from Panasonic, rated for 630V with a tolerance of 5%. It features a radial package with a lead diameter of 0.8mm and a lead pitch of 7.5mm. The capacitor is designed for through-hole mounting and is available in quantities of 300 per package. It operates over a temperature range of -40°C to 105°C and is suitable for general applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ECW-F6124RJL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-F6124RJL technical specifications.
| Capacitance | 120nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Series | ECW-F(L) |
| Termination | PC Pins |
| Tolerance | 5% |
| DC Rated Voltage | 630V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-F6124RJL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
