The ECW-F6134HLB is a 130nF film capacitor from Panasonic, rated for 630V DC with a tolerance of 3%. It features a radial package with a lead pitch of 10mm and a maximum operating temperature of 105°C. The capacitor is suitable for through hole mounting and is available in bulk packaging with a quantity of 100 per package.
Checking distributor stock and pricing after the page loads.
Panasonic ECW-F6134HLB technical specifications.
| Capacitance | 130nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.709inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 0.709inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | ECW-F(L) |
| Termination | PC Pins |
| Tolerance | 3% |
| DC Rated Voltage | 630V |
| Width | 0.335inch |
| RoHS | Compliant |
No datasheet is available for this part.