Panasonic ECW-F6135HL technical specifications.
| Capacitance | 1.3uF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 24.4mm |
| Height - Seated (Max) | 1.02inch |
| Lead Diameter | 0.8mm |
| Lead Length | 25mm |
| Lead Pitch | 25mm |
| Length | 28mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECW-F(L) |
| Termination | PC Pins |
| Tolerance | 3% |
| DC Rated Voltage | 630V |
| Width | 0.693inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-F6135HL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
