This 15nF radial film capacitor features a polypropylene dielectric and a 0.6mm lead diameter. It is available in a bulk packaging quantity of 100 units. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is designed for use in a variety of applications, including those requiring high voltage ratings.
Sign in to ask questions about the Panasonic ECW-F6153HLB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-F6153HLB technical specifications.
| Capacitance | 15nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Diameter | 0.6mm |
| Lead Pitch | 7.5mm |
| Length | 12.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | ECW-F(L) |
| Termination | PC Pins |
| Tolerance | 3% |
| DC Rated Voltage | 630V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-F6153HLB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.