
Radial film capacitor with 15nF capacitance and 630V DC rating. Features a polypropylene dielectric, 5% tolerance, and a maximum operating temperature of 105°C. Dimensions are 12.5mm (length) x 5.9mm (depth) x 8.7mm (height) with a 10mm lead pitch. Through-hole mounting and RoHS compliant.
Sign in to ask questions about the Panasonic ECW-F6153JL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-F6153JL technical specifications.
| Capacitance | 15nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5.9mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 8.7mm |
| Height - Seated (Max) | 0.402inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Length | 25mm |
| Lead Pitch | 10mm |
| Lead/Base Style | Straight |
| Length | 12.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ECW-F(L) |
| Termination | Radial |
| Tolerance | 5% |
| Voltage | 630V |
| Voltage Rating | 630V |
| DC Rated Voltage | 630V |
| Width | 0.232inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-F6153JL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
