
The ECW-F6153RHL is a 15nF PP film capacitor from Panasonic, rated for 630V DC and featuring a 3% tolerance. It is available in a radial package with a lead pitch of 7.5mm and a seated height of 0.539inch. The capacitor is designed for through-hole mounting and has a maximum operating temperature of 105°C. It is suitable for general applications and is packaged in tape and reel quantities of 1100.
Sign in to ask questions about the Panasonic ECW-F6153RHL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-F6153RHL technical specifications.
| Capacitance | 15nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.539inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 7.5mm |
| Length | 12.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1100 |
| Packaging | Tape and Reel |
| Series | ECW-F(L) |
| Termination | PC Pins |
| Tolerance | 3% |
| DC Rated Voltage | 630V |
| Width | 0.232inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-F6153RHL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
