
This Panasonic ECW-F6153RJL is a 15nF film capacitor with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has a radial package with a seated height of 0.539inch and a lead pitch of 7.5mm. The capacitor is designed for through hole mounting and has a tolerance of 5%. It is available in a tape and reel packaging with 1100 pieces per package.
Sign in to ask questions about the Panasonic ECW-F6153RJL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-F6153RJL technical specifications.
| Capacitance | 15nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.539inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 7.5mm |
| Length | 12.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1100 |
| Packaging | Tape and Reel |
| Series | ECW-F(L) |
| Termination | PC Pins |
| Tolerance | 5% |
| DC Rated Voltage | 630V |
| Width | 0.232inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-F6153RJL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.