This Panasonic ECW-F6154HLB is a 150nF film capacitor with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has a DC rated voltage of 630V and a tolerance of 3%. The capacitor is packaged in bulk and has a lead pitch of 10mm and a lead diameter of 0.8mm. It is designed for through hole mounting and has a seated height of 0.728inch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ECW-F6154HLB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-F6154HLB technical specifications.
| Capacitance | 150nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.728inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | ECW-F(L) |
| Termination | PC Pins |
| Tolerance | 3% |
| DC Rated Voltage | 630V |
| Width | 0.358inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-F6154HLB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.