
Radial film capacitor with 150nF capacitance and 630V DC rating. Features a polypropylene (PP) dielectric and 5% tolerance. Designed for through-hole PCB mounting with a 15mm lead pitch and 0.8mm lead diameter. Operating temperature range is -40°C to 105°C. Dimensions are 18mm (length) x 9.1mm (depth) x 13.5mm (height).
Panasonic ECW-F6154JL technical specifications.
| Capacitance | 150nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 9.1mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 13.5mm |
| Height - Seated (Max) | 0.591inch |
| Lead Diameter | 0.8mm |
| Lead Free | Contains Lead |
| Lead Length | 25mm |
| Lead Pitch | 15mm |
| Lead/Base Style | Straight |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECW-F(L) |
| Termination | Radial |
| Tolerance | 5% |
| Voltage | 630V |
| DC Rated Voltage | 630V |
| Width | 0.358inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-F6154JL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
