
The ECW-F6154RJL is a 150nF PP film capacitor with a DC rated voltage of 630V and a tolerance of 5%. It is designed for through hole mounting and has a maximum operating temperature of 105°C. The capacitor is packaged in a radial package with a lead diameter of 0.8mm and a lead pitch of 7.5mm. It is available in quantities of 300 per tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ECW-F6154RJL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-F6154RJL technical specifications.
| Capacitance | 150nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Series | ECW-F(L) |
| Termination | PC Pins |
| Tolerance | 5% |
| DC Rated Voltage | 630V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-F6154RJL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
