This Panasonic ECW-F6163HLB is a 16nF PP film capacitor with a DC rated voltage of 630V and a tolerance of 3%. It is designed for through hole mounting and is available in bulk packaging. The capacitor operates within a temperature range of -40°C to 105°C.
Sign in to ask questions about the Panasonic ECW-F6163HLB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-F6163HLB technical specifications.
| Capacitance | 16nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Diameter | 0.6mm |
| Lead Pitch | 7.5mm |
| Length | 12.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | ECW-F(L) |
| Termination | PC Pins |
| Tolerance | 3% |
| DC Rated Voltage | 630V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-F6163HLB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.