The ECW-F6163RHL is a 16nF film capacitor from Panasonic, rated for 630V with a tolerance of 3%. It features a radial package with through hole mounting and is available in quantities of 1100. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is packaged in tape and reel format.
Panasonic ECW-F6163RHL technical specifications.
| Capacitance | 16nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.547inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 7.5mm |
| Length | 12.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1100 |
| Packaging | Tape and Reel |
| Series | ECW-F(L) |
| Termination | PC Pins |
| Tolerance | 3% |
| DC Rated Voltage | 630V |
| Width | 0.236inch |
| RoHS | Compliant |
No datasheet is available for this part.