
Radial film capacitor with 160nF capacitance and 3% tolerance. Features a 630V DC voltage rating and PP dielectric material. Designed for through-hole mounting with a 15mm lead pitch and 0.8mm lead diameter. Operates across a temperature range of -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
Panasonic ECW-F6164HL technical specifications.
| Capacitance | 160nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 9.3mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.602inch |
| Lead Diameter | 0.8mm |
| Lead Free | Contains Lead |
| Lead Length | 25mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECW-F(L) |
| Termination | Radial |
| Tolerance | 3% |
| Voltage Rating | 630V |
| DC Rated Voltage | 630V |
| Width | 0.366inch |
| RoHS | Compliant |
No datasheet is available for this part.
