CAP FILM 0.16UF 3% 630VDC RADIAL
Panasonic ECW-F6164HLB technical specifications.
| Capacitance | 160nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.74inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 0.709inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | ECW-F(L) |
| Termination | PC Pins |
| Tolerance | 3% |
| DC Rated Voltage | 630V |
| Width | 0.366inch |
| RoHS | Compliant |
No datasheet is available for this part.