The ECW-F6164RHL is a 160nF PP film capacitor from Panasonic, rated for 630V DC with a 3% tolerance. It features a radial package with a lead pitch of 7.5mm and a seated height of 0.74inch. The capacitor is designed for through hole mounting and has a maximum operating temperature of 105°C. It is available in a tape and reel packaging with 300 units per package.
Panasonic ECW-F6164RHL technical specifications.
| Capacitance | 160nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.74inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Series | ECW-F(L) |
| Termination | PC Pins |
| Tolerance | 3% |
| DC Rated Voltage | 630V |
| Width | 0.366inch |
| RoHS | Compliant |
No datasheet is available for this part.