The ECW-F6183HLB is a 18nF PP film capacitor from Panasonic, rated for 630V DC. It is available in a radial package with a lead pitch of 7.5mm and a length of 12.5mm. The capacitor is designed for through hole mount and has a tolerance of 3%. The operating temperature range is from -40°C to 105°C.
Sign in to ask questions about the Panasonic ECW-F6183HLB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-F6183HLB technical specifications.
| Capacitance | 18nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Diameter | 0.6mm |
| Lead Pitch | 7.5mm |
| Length | 12.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | ECW-F(L) |
| Termination | PC Pins |
| Tolerance | 3% |
| DC Rated Voltage | 630V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-F6183HLB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.