
The ECW-F6184HL is a 180nF film capacitor from Panasonic, rated for 630V DC and 3% tolerance. It features a radial package with a lead pitch of 15mm and a lead length of 25mm. The capacitor is designed for through hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is RoHS compliant and available in bulk packaging with 100 units per package.
Sign in to ask questions about the Panasonic ECW-F6184HL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-F6184HL technical specifications.
| Capacitance | 180nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 14.2mm |
| Height - Seated (Max) | 0.618inch |
| Lead Diameter | 0.8mm |
| Lead Length | 25mm |
| Lead Pitch | 15mm |
| Length | 0.709inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECW-F(L) |
| Termination | PC Pins |
| Tolerance | 3% |
| DC Rated Voltage | 630V |
| Width | 0.386inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-F6184HL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
