
Radial film capacitor with 20nF capacitance and 630V voltage rating. Features a 5% tolerance and PP dielectric for high-frequency applications. Through-hole mounting with a 10mm lead pitch and 0.6mm lead diameter. Operates from -40°C to 105°C and is RoHS compliant.
Panasonic ECW-F6203JL technical specifications.
| Application(s) | HIGH FREQUENCY |
| Capacitance | 20nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 6.5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 9.3mm |
| Height - Seated (Max) | 0.425inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Length | 25mm |
| Lead Pitch | 10mm |
| Lead/Base Style | Straight |
| Length | 12.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ECWF(L) |
| Termination | Radial |
| Tolerance | 5% |
| Voltage | 630V |
| Voltage Rating | 630V |
| DC Rated Voltage | 630V |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-F6203JL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
