
High-frequency radial film capacitor with 200nF capacitance and 3% tolerance. Features a 630V DC rated voltage and PP dielectric material. Designed for through-hole PCB mounting with a 15mm lead pitch and 0.8mm lead diameter. Operating temperature range from -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ECW-F6204HL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-F6204HL technical specifications.
| Application(s) | HIGH FREQUENCY |
| Capacitance | 200nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 10.3mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 14.7mm |
| Lead Diameter | 0.8mm |
| Lead Free | Contains Lead |
| Lead Length | 25mm |
| Lead Pitch | 15mm |
| Lead/Base Style | Straight |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECWF(L) |
| Termination | Radial |
| Tolerance | 3% |
| Voltage | 630V |
| DC Rated Voltage | 630V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-F6204HL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
