
Radial film capacitor with 200nF capacitance and 630V voltage rating. Features 5% tolerance and PP dielectric material, suitable for high-frequency applications. Through-hole mounting with a 15mm lead pitch and 0.8mm lead diameter. Operating temperature range from -40°C to 105°C.
Panasonic ECW-F6204JL technical specifications.
| Application(s) | HIGH FREQUENCY |
| Capacitance | 200nF |
| Package/Case | Radial |
| Depth | 10.3mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 14.7mm |
| Height - Seated (Max) | 0.638inch |
| Lead Diameter | 0.8mm |
| Lead Free | Contains Lead |
| Lead Length | 25mm |
| Lead Pitch | 15mm |
| Lead/Base Style | Straight |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ECWF(L) |
| Termination | Radial |
| Tolerance | 5% |
| Voltage | 630V |
| Voltage Rating | 630V |
| DC Rated Voltage | 630V |
| Width | 0.406inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-F6204JL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
