
This Panasonic ECW-F6204RJL is a 200nF film capacitor with a DC rated voltage of 630V. It has a radial package with a lead diameter of 0.8mm and a lead pitch of 7.5mm, and is designed for through hole mounting. The capacitor operates over a temperature range of -40°C to 105°C. It is available in an ammo pack with 300 units per package.
Checking distributor stock and pricing after the page loads.
Panasonic ECW-F6204RJL technical specifications.
| Capacitance | 200nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 300 |
| Packaging | Ammo Pack |
| Series | ECW-F(L) |
| Termination | PC Pins |
| Tolerance | 5% |
| DC Rated Voltage | 630V |
| RoHS | Compliant |
No datasheet is available for this part.
