
Radial film capacitor with 22nF capacitance and 630V DC rating. Features a polypropylene (PP) dielectric and 5% tolerance. Operating temperature range is -40°C to 105°C. Dimensions are 12.5mm (length) x 6.2mm (width) x 9mm (height) with a 10mm lead pitch. Through-hole mounting with straight PC pin terminations.
Panasonic ECW-F6223JL technical specifications.
| Capacitance | 22nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 6.2mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 9mm |
| Lead Diameter | 0.6mm |
| Lead Free | Contains Lead |
| Lead Length | 25mm |
| Lead Pitch | 10mm |
| Lead/Base Style | Straight |
| Length | 12.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ECWF(L) |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage | 630V |
| Voltage Rating | 630V |
| DC Rated Voltage | 630V |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-F6223JL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
