The ECW-F6224RHL is a 220nF PP film capacitor from Panasonic, rated for 630V DC. It features a radial package with a 7.5mm lead pitch and 0.8mm lead diameter. The capacitor is available in an ammo pack of 300 units and has a tolerance of 3%. It operates over a temperature range of -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ECW-F6224RHL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-F6224RHL technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.807inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Length | 0.709inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 300 |
| Packaging | Ammo Pack |
| Series | ECW-F(L) |
| Termination | PC Pins |
| Tolerance | 3% |
| DC Rated Voltage | 630V |
| Width | 0.425inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-F6224RHL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
