The ECW-F6233HL film capacitor from Panasonic features a capacitance of 0.023uF with a voltage rating of 630VDC and a tolerance of 3%. It has a dielectric material of polypropylene (PP) and is designed for through-hole mounting with a radial termination style. The capacitor operates within a temperature range of -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
Panasonic ECW-F6233HL technical specifications.
| Capacitance | 0.023uF |
| Voltage | 630VDC |
| Tolerance | 3% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -3% |
| Positive Capacitance Tolerance | 3% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.