
The ECW-F6243JLB is a 24nF PP film capacitor from Panasonic, rated for 630V DC with a tolerance of 5%. It has a radial package with a lead diameter of 0.6mm and a lead pitch of 7.5mm. The capacitor is designed for through hole mounting and has a length of 12.5mm. It operates over a temperature range of -40°C to 105°C and is available in bulk packaging with 100 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ECW-F6243JLB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-F6243JLB technical specifications.
| Capacitance | 24nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Diameter | 0.6mm |
| Lead Pitch | 7.5mm |
| Length | 12.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | ECW-F(L) |
| Termination | PC Pins |
| Tolerance | 5% |
| DC Rated Voltage | 630V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-F6243JLB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
