
The ECW-F6274HL is a 270nF PP film capacitor with a DC rated voltage of 630V. It has a tolerance of 3% and is available in a radial through hole package. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is RoHS compliant and available in a packaging quantity of 1000.
Checking distributor stock and pricing after the page loads.
Panasonic ECW-F6274HL technical specifications.
| Capacitance | 270nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 16.7mm |
| Height - Seated (Max) | 0.717inch |
| Lead Diameter | 0.8mm |
| Lead Length | 25mm |
| Lead Pitch | 17.5mm |
| Length | 20.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECW-F(L) |
| Termination | PC Pins |
| Tolerance | 3% |
| DC Rated Voltage | 630V |
| Width | 0.409inch |
| RoHS | Compliant |
No datasheet is available for this part.
