
This 270nF film capacitor from Panasonic is rated for 630V DC and features a radial construction with a maximum operating temperature of 105°C. It is available in bulk packaging with a quantity of 1000 units per package. The capacitor has a lead pitch of 17.5mm and a lead length of 25mm, with a diameter of 0.8mm. It is RoHS compliant and suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Panasonic ECW-F6274JL technical specifications.
| Capacitance | 270nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 10.4mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.717inch |
| Lead Diameter | 0.8mm |
| Lead Length | 25mm |
| Lead Pitch | 17.5mm |
| Length | 20.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECW-F(L) |
| Termination | Radial |
| Tolerance | 5% |
| DC Rated Voltage | 630V |
| Width | 0.409inch |
| RoHS | Compliant |
No datasheet is available for this part.
