
This 30nF film capacitor from Panasonic features a radial construction with a maximum operating temperature range of -40°C to 105°C. It has a DC rated voltage of 630V and a tolerance of 5%. The capacitor is packaged in bulk quantities of 100 and is available for through hole mounting. It is compliant with RoHS regulations and has a lead diameter of 0.8mm and a lead length of 25mm.
Checking distributor stock and pricing after the page loads.
Panasonic ECW-F6303JL technical specifications.
| Capacitance | 30nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 6.9mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.441inch |
| Lead Diameter | 0.8mm |
| Lead Free | Contains Lead |
| Lead Length | 25mm |
| Lead Pitch | 10mm |
| Length | 13mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECW-F(L) |
| Termination | PC Pins |
| Tolerance | 5% |
| DC Rated Voltage | 630V |
| Width | 0.272inch |
| RoHS | Compliant |
No datasheet is available for this part.
