
General purpose film capacitor with 33nF capacitance and 630V voltage rating. Features a polypropylene (PP) dielectric, 3% tolerance, and radial leaded package suitable for through-hole PCB mounting. Operates from -40°C to 105°C with straight radial leads on a 10mm pitch. Dimensions are 13mm length, 7.1mm width, and 10mm height.
Panasonic ECW-F6333HL technical specifications.
| Capacitance | 33nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 7.1mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 10mm |
| Lead Diameter | 0.8mm |
| Lead Free | Contains Lead |
| Lead Length | 25mm |
| Lead Pitch | 10mm |
| Lead/Base Style | Straight |
| Length | 13mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ECW-F(L) |
| Termination | Radial |
| Tolerance | 3% |
| Voltage | 630V |
| Voltage Rating | 630V |
| DC Rated Voltage | 630V |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-F6333HL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
