
General purpose radial film capacitor featuring 33nF capacitance and 630V DC rated voltage. Dielectric material is PP with 5% tolerance. Operating temperature range is -40°C to 105°C. Dimensions are 13mm length, 7.1mm width, and 10mm height with a 10mm lead pitch. Suitable for high frequency applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ECW-F6333JL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Application(s) | HIGH FREQUENCY |
| Capacitance | 33nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 7.1mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 10mm |
| Lead Diameter | 0.8mm |
| Lead Free | Contains Lead |
| Lead Length | 25mm |
| Lead Pitch | 10mm |
| Lead/Base Style | Straight |
| Length | 13mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB, Radial |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ECW-F(L) |
| Termination | Radial |
| Tolerance | 5% |
| Voltage | 630V |
| Voltage Rating | 630V |
| DC Rated Voltage | 630V |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-F6333JL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
